Nexperia 74LVC8T245PW,118 Voltage Level Translator, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- RS Stock No.:
- 170-5361
- Mfr. Part No.:
- 74LVC8T245PW,118
- Manufacturer:
- Nexperia
Add 100 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
- 110 unit(s) ready to ship from another location
- Plus 2,260 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.072 | €10.72 | - |
| 100 - 240 | €0.802 | €8.02 | 25% |
| 250 - 990 | €0.664 | €6.64 | 38% |
| 1000 - 1990 | €0.646 | €6.46 | 39% |
| 2000 + | €0.631 | €6.31 | 41% |
*price indicative
- RS Stock No.:
- 170-5361
- Mfr. Part No.:
- 74LVC8T245PW,118
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Voltage Level Translator | |
| Logic Family | 74LVC | |
| Logic Function | Translating Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.2V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 8.2ns | |
| Output Level | 3 State | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum High Level Output Current | -32mA | |
| Series | 74LVC | |
| Standards/Approvals | No | |
| Length | 7.9mm | |
| Maximum Low Level Output Current | 32mA | |
| Height | 950μm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Voltage Level Translator | ||
Logic Family 74LVC | ||
Logic Function Translating Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.2V | ||
Input Level CMOS | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 8.2ns | ||
Output Level 3 State | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum High Level Output Current -32mA | ||
Series 74LVC | ||
Standards/Approvals No | ||
Length 7.9mm | ||
Maximum Low Level Output Current 32mA | ||
Height 950μm | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Nexperia 74LVC8T245PW 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- Nexperia 74LVC4245AD 8-Bit Non-Inverting 3 State, 24-Pin SO
- Texas Instruments SN74LVC4245APWR Voltage Level Translator 24-Pin TSSOP
- Nexperia 74LVC4245APW 1 LVC 24-Pin TSSOP
- Texas Instruments SN74AVC4T245PWR Voltage Level Translator 16-Pin TSSOP
- Texas Instruments SN74LVC2T45DCUR Voltage Level Translator 8-Pin VSSOP
- Nexperia 74AVC4T245PW Voltage Level Shifter Level Translator 8 Voltage, 16-Pin TSSOP
- onsemi MC74LVXC3245DTG Bus Transceiver 24-Pin TSSOP
