Texas Instruments SN74AVC4T245PWR Voltage Level Translator, 4-Bit Non-Inverting 3 State, 16-Pin TSSOP

Subtotal (1 reel of 2000 units)*

€1,540.00

(exc. VAT)

€1,900.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.77€1,540.00

*price indicative

RS Stock No.:
218-4585
Mfr. Part No.:
SN74AVC4T245PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Level Translator

Logic Family

74AVC

Logic Function

Translating Transceiver

Number of Channels

4

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.2V

Pin Count

16

Maximum Supply Voltage

3.6V

Input Level

CMOS

Output Level

3 State

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

5.6ns

Maximum High Level Output Current

-12mA

Maximum Operating Temperature

85°C

Height

1.2mm

Length

6.6mm

Maximum Low Level Output Current

12mA

Standards/Approvals

No

Series

SN74AVC4T245

Output Type

3 State

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy