Eaton Eaton Distribution Parts Busbar

Subtotal (1 unit)*

€12.96

(exc. VAT)

€15.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.96

*price indicative

RS Stock No.:
255-898
Mfr. Part No.:
263956 ZV-SS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Range

Eaton Distribution Parts

For Use With

Electrical Installation

Standards/Approvals

RoHS

Current Rating

50A

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Busbar designed to efficiently distribute power within your electrical installations. Crafted to meet stringent industry standards, it provides exceptional performance with a nominal current of 50 A, making it an ideal choice for various applications. The sleek nickel-plated surface protection offers enhanced durability while also contributing to the aesthetic of your setup.

Compact dimensions allow for versatile use in various setups

Lightweight construction facilitates easy handling and installation

Conforms to RoHS regulations for environmentally-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy