Siemens SENTRON SENTRON Busbar, 690 V

Subtotal (1 pack of 10 units)*

€165.56

(exc. VAT)

€203.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€165.56€16.556

*price indicative

RS Stock No.:
265-561
Mfr. Part No.:
8US1922-1CA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

690 V

Range

SENTRON

For Use With

Busbar

Standards/Approvals

EAC, RoHS, CE, UKCA, ABS

Series

SENTRON

Colour

Metallic

COO (Country of Origin):
DE
The Siemens Spacer is an essential accessory designed to enhance the performance of the 8US1923-5CA02 busbar support system. Engineered for seamless integration, it not only meets stringent safety standards but also offers robust mechanical support. With a compact height of 160 mm and a lightweight structure, it is meticulously crafted to ensure durability while simplifying installation procedures.

Complies with industry standards assuring safety and quality

Offers ease of access to additional product information through the manufacturer's extensive online resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy