Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-513
- Mfr. Part No.:
- 8US1210-4AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€222.95
(exc. VAT)
€274.23
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.95 |
*price indicative
- RS Stock No.:
- 266-513
- Mfr. Part No.:
- 8US1210-4AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, EAC, RoHS, ABS, CE | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals UKCA, EAC, RoHS, ABS, CE | ||
Pitch 60mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is a crucial accessory designed to enhance the versatility of busbar systems, specifically tailored for use in switchgear applications. With a robust mechanical design, it caters to a busbar centre-to-centre spacing of 60 mm, making it an ideal fit for installations requiring precise dimensions. Measuring 320 mm in height, the adapter provides a seamless integration, while its practical depth of 68 mm ensures a compact yet effective design.
Streamlines maintenance and operational efficiency
Supports installation in diverse industrial settings
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
