Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-710
- Mfr. Part No.:
- 8US1210-4AG00
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-710
- Mfr. Part No.:
- 8US1210-4AG00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, EAC, CE, RoHS, ABS | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Current Rating | 630A | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals UKCA, EAC, CE, RoHS, ABS | ||
Pitch 60mm | ||
Series SENTRON | ||
Current Rating 630A | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is an essential accessory designed for the modern busbar system, optimising performance and versatility within electrical installations. Engineered with precision, this product simplifies the integration of busbars with a centre-to-centre spacing of 60 mm, while offering robust support for switchgear applications up to 630 A. Its mechanical design features notable dimensions, including a height of 300 mm and a width of 140 mm, ensuring it fits seamlessly in various configurations.
Customisable adaptability within diverse electrical contexts
Lightweight design facilitates ease of handling and installation
Enhanced compliance with industry standards ensures reliability
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
