Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M20 Thread, 12.5 mm min., 20.5
- RS Stock No.:
- 716-022
- Mfr. Part No.:
- 501/453/UNIV/A/M20/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€38.20
(exc. VAT)
€46.99
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.20 |
*price indicative
- RS Stock No.:
- 716-022
- Mfr. Part No.:
- 501/453/UNIV/A/M20/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20.5mm | |
| Minimum Cable Diameter | 12.5mm | |
| Material | 316L Stainless Steel, Brass, Nickel Plated Brass | |
| Colour | Brass | |
| Series | 501/453 | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20.5mm | ||
Minimum Cable Diameter 12.5mm | ||
Material 316L Stainless Steel, Brass, Nickel Plated Brass | ||
Colour Brass | ||
Series 501/453 | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Universal cable gland is a premium solution designed for the safe connection of cables in hazardous environments. Built to comply with international standards, this cable gland features exceptional ingress protection ratings (IP66, IP67, IP68, and IP69), ensuring reliable performance in demanding conditions. Its innovative cold flow compliant design caters to cables exhibiting unique characteristics, providing enhanced durAbility and integrity. The gland is suitable for various armour types and can be optimised for different installation requirements, making it an Ideal choice for Zone 1, Zone 21, and other critical applications. With the Ability to be upgraded to a barrier type solution in the field, this product guarantees both flexibility and peace of mind.
Dual certified for Exe/Exd applications, ensuring compliance with stringent safety regulations
Manufactured from robust materials including brass and stainless steel for long-lasting durability
Designed for inspectable deluge seal, providing an extra layer of protection against environmental factors
Accommodates a wide range of cable sizes, enhancing versatility in various installations
Unique rear seal enables extensive cable acceptance, making it adaptable across multiple configurations
Patented tightening guide prevents over-tightening, thus safeguarding cables from damage
Includes an upgrade kit for a seamless transition to a barrier gland solution, ensuring future-proofing of installations
Related links
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 5.5 mm min., 12 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 9.5 mm min., 16 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 22 mm min., 33 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 28 mm min., 41 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 57 mm min., 78 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 16.9 mm min., 26 mm
