Pflitsch Blue Polyamide Cable Gland, M25x1.5 Thread, 6 mm min., 20 mm max., IP68

Image representative of range

Subtotal (5 units, in bags of 5)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.75€1.75

*price indicative

RS Stock No.:
834-684
Mfr. Part No.:
bg 225PAn.3
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M25x1.5

Product Type

Cable Gland

Maximum Cable Diameter

20mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Blue

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Unilite cable gland offers exceptional strain relief and a robust sealing solution, designed for versatile applications where durability and protection against harsh environments are paramount.

Strain relief rated up to class B, complying with EN 62444

IP 68 protection up to 15 bar and IP 69 rated for high-pressure environments

Wide sealing ranges accommodate cable diameters from 20 mm to 16 mm

Constructed from nickel-plated brass for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy