Pflitsch Blue Nickel Plated Brass Cable Gland, M16x1.5 Thread, 4 mm min., 11 mm max., IP68

Image representative of range

Subtotal (1 bag of 5 units)*

€12.08

(exc. VAT)

€14.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€12.08€2.416

*price indicative

RS Stock No.:
834-689
Mfr. Part No.:
bg 216ms
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Cable Gland

Thread Size

M16x1.5

Maximum Cable Diameter

11mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Blue

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Unilite blueglobe gland offers robust strain relief and sealing capabilities for various cable diameters, ensuring reliable performance in demanding conditions.

Strain relief is rated up to class B according to EN 62444

Constructed from nickel-plated lead-free brass for durability

IP 68 protection is guaranteed up to 15 bar, ensuring superior water resistance

The design allows for a wide sealing range, accommodating multiple cable sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy