TE Connectivity Agastat 7000 Snap On Cable Marker, Yellow, Pre-printed "Letters", 1.4 → 1.8mm Cable, for Cable,
- RS Stock No.:
- 474-986
- Mfr. Part No.:
- 1768042-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€446.47
(exc. VAT)
€549.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €446.47 | €0.149 |
*price indicative
- RS Stock No.:
- 474-986
- Mfr. Part No.:
- 1768042-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Snap On | |
| Legend | Letters | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 1.8mm | |
| Cable Diameter Range | 1.4 → 1.8mm | |
| Colour | Yellow | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Snap On | ||
Legend Letters | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 1.8mm | ||
Cable Diameter Range 1.4 → 1.8mm | ||
Colour Yellow | ||
For Use With Cable | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for ease of identification in diverse applications. Featuring a standard size of 02, it is ideal for marking cables with precision and efficiency. The vibrant yellow colour against the black print provides high visibility, ensuring quick identification in various environments. Constructed from durable polyoxymethylene, this marker withstands the rigours of use while maintaining clarity and legibility. With a straight cut design, it simplifies application and enhances organisation in your workspace. Perfectly suited for compatibility with cable diameters ranging from 1.4 to 1.8 mm, this marker promises reliability and functionality. Whether used in industrial settings or for home projects, it guarantees a professional finish that meets compliance standards, making it an essential tool for anyone needing clear and effective identification.
Built from robust polyoxymethylene for enhanced durability
Strong visual contrast with black print on yellow background
Straight cut style allows for easy application on various surfaces
Engineered for compatibility with specific cable diameter ranges
Meets rigorous compliance guidelines for safety and environmental standards
Ideal for both professional and DIY applications for efficient organisation
Allows for easy readability under various lighting conditions
Related links
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "T" for Cable,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "V" for Cable,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "W" for Cable,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "X" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "W" for Cable,
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "G" for Thermal
- TE Connectivity Agastat 7000 Snap On Cable Marker Pre-printed "X" for Thermal
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "C" for Cable Markers,
