Phoenix Contact UC-WMTB Cable Marker, Silver, 0828383 UL 94 V-2
- RS Stock No.:
- 487-500
- Mfr. Part No.:
- 0828383
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€220.68
(exc. VAT)
€271.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.68 | €22.068 |
*price indicative
- RS Stock No.:
- 487-500
- Mfr. Part No.:
- 0828383
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UC-WMTB | |
| Legend Colour | Silver | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018, DIN EN 62208, DIN EN 60068-2-11, DIN EN 61010-1, EN 45545-2 | |
| Fire Behaviour | UL 94 V-2 | |
| Resistance Features | UV Resistant, Salt Spray Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UC-WMTB | ||
Legend Colour Silver | ||
Width 60mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018, DIN EN 62208, DIN EN 60068-2-11, DIN EN 61010-1, EN 45545-2 | ||
Fire Behaviour UL 94 V-2 | ||
Resistance Features UV Resistant, Salt Spray Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTB (44X15) SR is a sophisticated cable marker designed to enhance identification for conductors and cables exceeding 7 mm in diameter. Engineered for efficiency, this product is perfect for applications requiring reliable and clear labelling. The marker is made from high-quality materials, ensuring durability and compliance with rigorous standards. Its design allows for easy assembly using standard cable ties, making installation quick and hassle-free. Additionally, with the capability for custom marking and a user-friendly printing process using BLUEMARK systems, the UC-WMTB empowers users to achieve precise and professional labelling results every time. Adaptable to various environments, this cable marker not only marks but also withstands conditions including UV exposure and humidity, guaranteeing longevity in operation.
Designed for large-surface marking of conductors and cables
Markers are supplied in uniform sheets for efficient printing
Compatible with standard cable ties for easy assembly
Manufactured from RoHS-compliant materials
Offers the potential for custom marking services tailored to requirements
Maintains high positioning accuracy during the printing process
Tested for wipe resistance against various substances
Durable against extreme ambient temperatures
Specifically designed to pass rigorous fire protection standards
Related links
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828379 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0801821 UL 94 V-2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "Blank" 7 mm Cable, 0828376
- Phoenix Contact SD-WMTB Cable Marker 0826608 Flammability rating according to UL 94 V2
