Phoenix Contact US-WMT Cable Marker, Violet, 0829304 Flammability rating according to UL
- RS Stock No.:
- 520-319
- Mfr. Part No.:
- 0829304
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-319
- Mfr. Part No.:
- 0829304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Violet | |
| Length | 23mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Violet | ||
Length 23mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for reliable conductor marking, offering an effective solution for identifying cables and wires in various applications. With a robust construction and high-quality materials, it ensures durability and long-lasting performance even in challenging environments. The innovative slide-on mounting type simplifies installation, enabling quicker and more efficient labelling processes. The product accommodates a range of cable diameters, making it versatile for different types of wiring requirements. Furthermore, the availability of a labelling service allows for customisation according to user specifications, ensuring that every marking accurately reflects the required information. This cable marker positions itself as an essential tool for professionals seeking reliability and efficiency in their labelling tasks.
Crafted from high-quality PVC for enhanced durability
A sleek violet colour ensures visibility and easy identification
Designed to withstand extreme temperatures from -30 °C to 80 °C
Passes rigorous wipe resistance tests for superior longevity
Supports UV resistance, ensuring markings remain intact under sun exposure
Accommodates a wide cable diameter range for versatile applications
Features a text field size optimal for clear labelling
Custom-labelling service available for tailored solutions
Manufactured in compliance with EU RoHS regulations
Built with a flammability rating of UL 94 V0 for added safety
Related links
- Phoenix Contact US-WMT Cable Marker 0829276 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829283 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829290 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829311 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829297 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
