Phoenix Contact US-WMT Cable Marker, Violet, 0829290 Flammability rating according to UL
- RS Stock No.:
- 521-865
- Mfr. Part No.:
- 0829290
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-865
- Mfr. Part No.:
- 0829290
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Violet | |
| Length | 15mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Violet | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06, DIN 50018:2013-05 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Salt Spray Resistant, UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Violet | ||
Length 15mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Violet | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), DIN EN 62208 (VD0660-511):2012-06, DIN 50018:2013-05 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Salt Spray Resistant, UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is expertly designed for conductor marking, offering precision and reliability in electrical installations. With a robust violet PVC material and a flammability rating of V0, it is engineered to withstand various environmental challenges while ensuring clarity in labeling. The product features an extended cable diameter range of 0.6 mm to 50 mm, catering to a wide variety of conductor sizes. The innovative slide-on mounting type allows for quick and effortless installation, while the option for custom labelling through Phoenix Contact ensures that each marker can meet specific customer needs. This solution not only enhances the organisation of cables but also contributes to a safer work environment by providing clear, durable identification that remains intact under demanding conditions.
Designed specifically for conductor marking
Made from durable PVC material that offers long-lasting performance
Provides a clear, violet finish for easy visibility
Allows for custom labelling to fit various applications
Features an efficient slide-on mounting system for swift installation
Suitable for a diverse range of cable diameters ensuring versatility
Tested for wipe resistance and UV stability, guaranteeing reliability
Fulfils stringent EU RoHS compliance standards
Related links
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829276 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829283 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829311 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829297 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
