Phoenix Contact US-WMT Cable Marker, Violet, 0829283 Flammability rating according to UL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-264
Mfr. Part No.:
0829283
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Series

US-WMT

Legend Colour

Violet

Length

12mm

Width

4.3mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Violet

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, EU REACH, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, EU RoHS, DIN 50018:2013-05

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
DE
The Phoenix Contact cable marker represents a stellar choice for conductor marking, designed to meet the rigorous demands of professional environments. Featuring a sleek violet hue, this marker is perfect for those seeking a reliable solution that combines functionality with visibility. It accommodates various cable diameters and can be personalised using a range of labelling technology, ensuring clear identification in complex installations. Its robust design ensures durability while maintaining an aesthetic appeal. The product is backed by comprehensive user documentation, making it easy to integrate into your existing labelling system with minimal fuss.

Constructed from high-quality PVC for enhanced durability

Suitable for a wide cable diameter range, offering flexibility in usage

Features a warning against substances that may hinder paint adherence, ensuring consistent application

Tested for wipe resistance, providing long-lasting performance

Complies with EU RoHS requirements for environmentally-friendly use

Offers UV resistance, guaranteeing protection against sun exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy