Phoenix Contact US-WMT Cable Marker, Violet, 0829311 Flammability rating according to UL
- RS Stock No.:
- 522-270
- Mfr. Part No.:
- 0829311
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-270
- Mfr. Part No.:
- 0829311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Violet | |
| Length | 30mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Violet | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Violet | ||
Length 30mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Violet | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marking solution is designed to enhance organisation and clarity in cable management. Perfect for both industrial and commercial applications, the product serves as an effective labelling aid that supports a range of marking systems. Crafted from high-quality PVC, it boasts a striking violet hue that offers visibility and easy identification. With a range suitable for cables with diameters from 1.5 to 14 mm, this marker is engineered for durability and resistance to environmental stressors, ensuring long-lasting performance. Its user-friendly slide-on mounting type streamlines the installation process, allowing for quick and efficient application.
Optimised for conductor marking, providing clear identification
Available in a vibrant violet colour that stands out in any setting
Constructed from flame-retardant materials, ensuring enhanced safety
Can be labelled using a variety of marking systems for versatility
Provides a large surface area for text, facilitating easy information display
Designed to withstand a broad range of environmental conditions
Tested for wipe resistance, ensuring durable and reliable inscriptions
Packaged in convenient units, promoting efficient inventory management
Offers excellent UV resistance for prolonged outdoor use
Related links
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829276 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829283 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829290 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829297 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829291 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829298 Flammability rating according to UL
