HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "B", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02024
- RS Stock No.:
- 215-8605
- Mfr. Part No.:
- 561-02024 WIC2-B-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8605
- Mfr. Part No.:
- 561-02024 WIC2-B-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | B | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend B | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02024
This clip-on cable marker is designed for effective identification of cables and wires. Constructed from durable Polyamide 6.6 (PA66), this yellow marker measures 5.6mm in width and 7.1mm in height while accommodating cable diameters ranging from 2.8mm to 3.8mm. Its plug-in fixation method allows for quick and efficient installation.
Features & Benefits
• Printable surface allows for easy customisation
• Vibration-resistant construction enhances durability
• RoHS compliant meets environmental standards
• Hot foil print method provides clear legends
Applications
• Used with electrical wiring systems for identification
• Suitable for use with WIC tools
• Ideal for use in electrical panels requiring cable organisation
What is the operating temperature range?
It operates effectively between -40 and 85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02344
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02694
