HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "D", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02044
- RS Stock No.:
- 215-8610
- Mfr. Part No.:
- 561-02044 WIC2-D-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€60.26
(exc. VAT)
€74.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.26 | €0.06 |
*price indicative
- RS Stock No.:
- 215-8610
- Mfr. Part No.:
- 561-02044 WIC2-D-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | D | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend D | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02044
This clip on cable marker is designed for efficient wire identification. Constructed from durable polyamide 6.6 (PA66), it features a yellow colour which provides clear visibility. The dimensions include a length of 3mm and a width of 5.6mm, making it suitable for cables with a diameter between 2.8mm and 3.8mm. This marker is also printable, allowing for customised labelling.
Features & Benefits
• Snap-on design ensures quick and easy installation
• Resistant to vibration for consistent performance
• Marking text can be hot foil printed for clarity
• RoHS compliant material meets environmental standards
Applications
• Ideal for use with WIC tools for efficient connectivity
• Ideal for securing and connecting electrical wires in tight spaces
• Suitable for labelling in control panels and junction boxes
What is the operating temperature range?
It operates efficiently between -40 and 85°C.
Will it fit different cable sizes?
It accommodates cables with diameters from 2.8mm to 3.8mm.
Is the connector flame-resistant?
Yes, it meets the UL 94 V0 flammability standard.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02344
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02694
