Alpha Wire Braided Tin Plated Copper Slate Braided Copper Wire, 100ft Length 254 μm Cable Diameter, FIT Wire Management
- RS Stock No.:
- 277-8088
- Distrelec Article No.:
- 110-25-886
- Mfr. Part No.:
- 2180 SV005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,829.50
(exc. VAT)
€2,250.28
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,829.50 | €60.983 |
*price indicative
- RS Stock No.:
- 277-8088
- Distrelec Article No.:
- 110-25-886
- Mfr. Part No.:
- 2180 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Braided Copper Wire | |
| Colour | Slate | |
| Material | Tin Plated Copper | |
| Sleeve Length | 100ft | |
| Braided | Yes | |
| Maximum Cable Diameter | 254μm | |
| Standards/Approvals | REACH (EC 1907/2006), 2011/65/EU | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Braided Copper Wire | ||
Colour Slate | ||
Material Tin Plated Copper | ||
Sleeve Length 100ft | ||
Braided Yes | ||
Maximum Cable Diameter 254μm | ||
Standards/Approvals REACH (EC 1907/2006), 2011/65/EU | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire tubular ground braid sleeve is an exceptional, low resistance option to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to cable. Featuring tough, tubular expandable sleeking and protection from harmful microorganisms, Alpha Wire's Brass Braid Sleeving provides a high-end option for wire management needs. Brass Braid Sleeving protects cables in a multitude of environments, including medical, food and beverage and semiconductor.
RoHS and REACH compliant
Solid stranding
Related links
- Alpha Wire Braided Tin Plated Copper Slate Coaxial Adapter FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
