Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1696
- Distrelec Article No.:
- 301-22-821
- Mfr. Part No.:
- 1235 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€707.35
(exc. VAT)
€870.04
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 March 2027
- Plus 4 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €707.35 | €23.578 | - |
| 5 - 9 | €682.60 | €22.753 | 3% |
| 10 + | €657.84 | €21.928 | 6% |
*price indicative
- RS Stock No.:
- 821-1696
- Distrelec Article No.:
- 301-22-821
- Mfr. Part No.:
- 1235 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Standards/Approvals | No | |
| Wall Thickness | 1.14mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Standards/Approvals No | ||
Wall Thickness 1.14mm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, Silver - 1235 SV005
This cable sleeve provides robust braided protection for wiring in industrial environments, forming a flexible cover that manages and guards bundles against mechanical abrasion and external interference. Constructed from tinned copper braid in a silver finish, it offers conductive coverage suitable for routing and organising harnesses across automation, electronics and electrical assemblies.
Features & Benefits
• Braided construction delivers abrasion resistance for extended service life
• Tinned copper material affords conductivity for EMI mitigation
• 1.14mm wall offers substantial mechanical robustness for heavy-duty use
• 30m length supplies continuous runs for large installations
• Silver finish enables easy Visual identification in complex harnesses
• Tinned copper material affords conductivity for EMI mitigation
• 1.14mm wall offers substantial mechanical robustness for heavy-duty use
• 30m length supplies continuous runs for large installations
• Silver finish enables easy Visual identification in complex harnesses
**Applications**
• Suitable for shielding cable runs in control cabinets
• Ideal for protecting wiring harnesses in manufacturing equipment
• Used with sensor and actuator cabling in automation systems
• Can be used for retrofitting EMI protection on electrical panels
• Suitable for routing loom bundles in mechanical assemblies
• Ideal for protecting wiring harnesses in manufacturing equipment
• Used with sensor and actuator cabling in automation systems
• Can be used for retrofitting EMI protection on electrical panels
• Suitable for routing loom bundles in mechanical assemblies
How does the sleeve help reduce electromagnetic interference?
The tinned copper braid forms a conductive envelope that can be earthed to provide a shield against radiated and conducted EMI when connected to an appropriate earth.
What handling characteristics should installers expect during routing?
The braided construction provides flexibility for tight bends and ease of overbraiding connectors while retaining shape and resisting fraying during installation.
Is the product appropriate for long continuous cable runs?
Yes, the supplied 30m length supports extended routing without frequent joins, minimising discontinuities in coverage for large installations.
How does the surface finish affect compatibility with other components?
The silver‑coloured tinned surface is compatible with metal fittings and allows clear Visual differentiation when integrating with multi‑conductor looms.
Related links
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
