CK 3 Piece Chrome Vanadium Steel Wood Chisel, 6 mm Blade Width
- RS Stock No.:
- 794-999
- Mfr. Part No.:
- T1178 025
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€16.82
(exc. VAT)
€20.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.82 |
*price indicative
- RS Stock No.:
- 794-999
- Mfr. Part No.:
- T1178 025
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 6mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 6mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Bevelled edge wood chisel is designed for precision woodworking, offering effective chiselling for various applications with ease and control.
Finest chrome vanadium steel construction
Full length hardened and tempered for longevity
Shatterproof acetate handle enhances user safety
Includes a replaceable blade cover for protection
Advises users to wear safety goggles for health and safety
Related links
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 25 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 13 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 32 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 19 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 22 mm Blade Width
