CK 3 Piece Chrome Vanadium Steel Wood Chisel, 19 mm Blade Width
- RS Stock No.:
- 795-004
- Mfr. Part No.:
- T1178 075
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€19.97
(exc. VAT)
€24.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.97 |
*price indicative
- RS Stock No.:
- 795-004
- Mfr. Part No.:
- T1178 075
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 19mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 19mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Bevelled edge wood chisel is an essential tool designed for precise wood carving and shaping. Its robust construction ensures durability and efficiency in various woodworking tasks.
Finest chrome vanadium steel construction for exceptional strength
Full length hardened and tempered for long-lasting performance
Shatterproof acetate handle enhances safety during use
Replaceable blade cover offers added protection and safety
Related links
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 13 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 25 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 6 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 32 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 22 mm Blade Width
