CK 3 Piece Chrome Vanadium Steel Wood Chisel, 25 mm Blade Width
- RS Stock No.:
- 795-006
- Mfr. Part No.:
- T1178 100
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€20.62
(exc. VAT)
€25.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.62 |
*price indicative
- RS Stock No.:
- 795-006
- Mfr. Part No.:
- T1178 100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 25mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 25mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Bevelled edge wood chisel is designed for precision and efficiency in woodworking, delivering exceptional performance and durability in every task.
Constructed from finest chrome vanadium steel for enhanced longevity
Full length hardened and tempered to ensure long-lasting performance
Includes a shatterproof acetate handle for increased safety during use
Features a replaceable blade cover that adds protection and safety
Related links
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 6 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 32 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 13 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 19 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 22 mm Blade Width
