CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width

Image representative of range

Subtotal (1 unit)*

€17.69

(exc. VAT)

€21.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.69

*price indicative

RS Stock No.:
795-000
Mfr. Part No.:
T1178 037
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Blade Width

10mm

Product Type

Chisel

Blade Material

Chrome Vanadium Steel

Number of Pieces

3

Chisel Type

Wood

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Bevelled edge wood chisel is designed for precision woodwork, offering a Sharp blade for effective cutting and shaping of timber. It’s essential for both professional tradespeople and DIY enthusiasts seeking quality tools.

Finest chrome vanadium steel for durability

Full length hardened and tempered for extended performance

Shatterproof acetate handle enhances user safety

Replaceable blade cover offers added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy