CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width

Image representative of range

Subtotal (1 unit)*

€19.22

(exc. VAT)

€23.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.22

*price indicative

RS Stock No.:
795-003
Mfr. Part No.:
T1178 062
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Width

16mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

3

Chisel Type

Wood

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK 16mm Bevelled Edge Wood Chisel is an essential tool designed for precision woodwork, perfect for craftsmen requiring a Durable cutting edge for various woodworking tasks.

Finest chrome vanadium steel construction ensures lasting durability

Full length hardened and tempered for optimal performance over time

Shatterproof acetate handle enhances user safety during use

Replaceable blade cover increases protection and safety when not in use

Suitable for users adhering to health and safety standards with goggles recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy