CK 3 Piece Chrome Vanadium Steel Wood Chisel, 22 mm Blade Width
- RS Stock No.:
- 795-005
- Mfr. Part No.:
- T1178 087
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€20.44
(exc. VAT)
€25.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.44 |
*price indicative
- RS Stock No.:
- 795-005
- Mfr. Part No.:
- T1178 087
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Width | 22mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 3 | |
| Chisel Type | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Width 22mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 3 | ||
Chisel Type Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Bevelled edge wood chisel is essential for precise woodwork and craftsmanship. Its robust design ensures effective chiselling for various woodworking projects, making it an indispensable tool for both professionals and enthusiasts.
Finest chrome vanadium steel construction for durability
Full length hardened and tempered for long-lasting performance
Shatterproof acetate handle enhances safety during use
Replaceable blade cover provides protection and safety
Related links
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 13 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 16 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 25 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 6 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 38 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 32 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 10 mm Blade Width
- CK 3 Piece Chrome Vanadium Steel Wood Chisel, 19 mm Blade Width
