TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 3-Way
- RS Stock No.:
- 474-711
- Distrelec Article No.:
- 304-65-079
- Mfr. Part No.:
- 2302491-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-711
- Distrelec Article No.:
- 304-65-079
- Mfr. Part No.:
- 2302491-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Backshell | |
| Orientation | Right Angle | |
| Gender | Male | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Number of Contacts | 3 | |
| Series | 2302 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Backshell | ||
Orientation Right Angle | ||
Gender Male | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Number of Contacts 3 | ||
Series 2302 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Backshell is designed for optimal integration with the AMPSEAL 16 connector series, offering a robust solution for demanding applications. Crafted from high-quality PA 66 material, it combines strength with versatility, featuring a right-angle orientation that ensures a space-efficient connection. With three positions available, this component is ideal for various configurations, providing dependable performance even in challenging environments. Its black finish not only enhances aesthetics but also offers additional resistance to wear and tear. Whether utilised in automotive or industrial settings, this backshell's impressive operational temperature range enables it to maintain perfect functionality under extreme conditions.
Constructed from durable PA 66 material for long lasting use
Right angle orientation aids in space saving installation
Compatible with rectangular connector shapes for seamless integration
Low halogen content enhances environmental compliance
Serviceable design allows for easy maintenance and replacement
Related links
- TE Connectivity For Use With Connector Backshells, 3-Way
- TE Connectivity For Use With Connector Backshells, 12-Way
- TE Connectivity For Use With Connector Backshells, 8-Way
- TE Connectivity For Use With Connector Backshells, 6-Way
- TE Connectivity For Use With Connector Backshells, 4-Way
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connectors, 3-Way
