Subtotal (1 unit)*
€61.86
(exc. VAT)
€76.09
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.86 |
*price indicative
- RS Stock No.:
- 279-3362
- Mfr. Part No.:
- 758-961
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable | |
| Cable Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable | ||
Cable Length 2.5m | ||
- COO (Country of Origin):
- SK
This WAGO self adhesive antenna has self adhesive marking strips mounting type. It is used for radio technology.
Fire load 0 MJ
RoHS compliance
Related links
- WAGO Male D-Sub 9-Pin Cable 750/753 Series
- BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2.5 m
- SICK Female 12 way M26 2.5 m
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo Female 5 way M12 2.5 m
- Festo Male 5 way M12 2.5 m
- Festo Male 5 way M12 2.5 m
- SICK Female 12 way M12 Straight Connector Cable, 2.5 m
