LMV331M7/NOPB Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70
- RS Stock No.:
- 226-4837
- Mfr. Part No.:
- LMV331M7/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€495.00
(exc. VAT)
€609.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.495 | €495.00 |
*price indicative
- RS Stock No.:
- 226-4837
- Mfr. Part No.:
- LMV331M7/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 0.45μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| Supply Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 0.45μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Length 2.15mm | ||
Automotive Standard No | ||
Supply Current 150μA | ||
Related links
- LMV331M7/NOPB Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70
- LMV331IDCKR Texas Instruments Open Collector O/P, 2.7 → 5.5 V 5-Pin SC-70
- Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23
- LM397MF/NOPB Texas Instruments Comparator Open Collector O/P, 44 μs 30V 30 V 5-Pin SOT-23
- LM397MFX/NOPB Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23
- Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
- LMV7235M7/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
