HellermannTyton PSR16 Conduit, 16 mm Nominal Diameter, PVC, Grey 30 m
- RS Stock No.:
- 433-535
- Mfr. Part No.:
- 166-40002
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€305.51
(exc. VAT)
€375.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €305.51 | €10.184 |
*price indicative
- RS Stock No.:
- 433-535
- Mfr. Part No.:
- 166-40002
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 16mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | PSR16 | |
| Colour | Grey | |
| Length | 30m | |
| IP Rating | IP40, IP69K, IP54, IP65, IP66, IP67, IP68 | |
| Resistance Features | Temperature Resistant, Oil Resistant | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, UL 94 V0, UL 94 V2, EN IEC 61386 | |
| Minimum Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 16mm | ||
Material PVC | ||
Product Type Conduit | ||
Series PSR16 | ||
Colour Grey | ||
Length 30m | ||
IP Rating IP40, IP69K, IP54, IP65, IP66, IP67, IP68 | ||
Resistance Features Temperature Resistant, Oil Resistant | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, UL 94 V0, UL 94 V2, EN IEC 61386 | ||
Minimum Bend Radius 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Spiral-reinforced pvc conduit offers flexible protection with enhanced crush resistance. Easy to feed cables into conduit for quick and efficient installation. Compatible with psr fittings for secure connections. ROHS compliant for safe and reliable use.
Extremely flexible
Withstands torsional movement
Self extinguishing
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Polyvinyl Chloride, Grey
