MiniTec M8 Quick-Lock Fastener, Connecting Component
- RS Stock No.:
- 835-557
- Mfr. Part No.:
- 21.0818/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€51.92
(exc. VAT)
€63.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.92 | €5.192 |
*price indicative
- RS Stock No.:
- 835-557
- Mfr. Part No.:
- 21.0818/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Quick-Lock Fastener | |
| Product Type | Connecting Component | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 28mm | |
| Product System | Profile Assembly System | |
| Series | 21.0818/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Quick-Lock Fastener | ||
Product Type Connecting Component | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 28mm | ||
Product System Profile Assembly System | ||
Series 21.0818/0-010 | ||
RoHS Status: Exempt
The MiniTec Power lock fastener is a robust solution designed for secure fastening in various profile applications, ensuring a strong and reliable connection in structural assemblies.
Constructed from galvanized steel for enhanced durability
Designed for power-lock connections across a range of profiles
Available in packs of 100, catering for high volume and small quantity needs
Suitable for use with torx screws and provides adjustable torque up to 12 Nm
Related links
- MiniTec M8 Quick-Lock Fastener, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
- Bosch Rexroth 15 Quick-Lock Fastener Strut Profile 40 mm 50 mm Groove Size 10 mm
- MiniTec M8 Screw, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M8 T-Head Bolt, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
