Eaton DILM Contactor Coil for use with DILM150, DILM170, DILMP125 - DILMP200, DILM115
- RS Stock No.:
- 256-243
- Mfr. Part No.:
- 230109 DILM150-XSP(RAC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.48
(exc. VAT)
€172.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.48 |
*price indicative
- RS Stock No.:
- 256-243
- Mfr. Part No.:
- 230109 DILM150-XSP(RAC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM150, DILM170, DILMP125 - DILMP200, DILM115 | |
| Standards/Approvals | CSA File No.:012528, UL Category Control No.:NLDX, 3211-04, CSA, UL, UL 508, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-4-1, UL File No.:E29096 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM150, DILM170, DILMP125 - DILMP200, DILM115 | ||
Standards/Approvals CSA File No.:012528, UL Category Control No.:NLDX, 3211-04, CSA, UL, UL 508, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-4-1, UL File No.:E29096 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil offers a tool-less plug connection, ensuring ease of installation and maintenance. Designed for use with Eaton's robust DILM product range, this solution operates on a versatile RAC 24 voltage supply, accommodating both 50 and 60 Hz power systems. With a compact design, it provides reliable performance in a wide variety of industrial applications, enhancing operational efficiency while ensuring minimal downtime. The coil's compatibility with several Eaton contactors presents a great advantage for users looking to streamline their component needs. Built to withstand extreme temperatures, it operates seamlessly in harsh conditions, making it a dependable choice for demanding environments. Whether for new installations or as an upgrade, this replacement coil guarantees enhanced functionality and durability, helping to meet the rigorous standards of modern industrial operations.
Tool-less plug connection for simple installation
Compatible with multiple Eaton contactor models, ensuring versatility
Robust construction designed to endure challenging environmental conditions
Enhances operational efficiency by minimising downtime
Designed to meet rigorous industrial standards for safety and reliability
Compact dimensions allow for easy integration into existing systems
Related links
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
