Eaton DILM Contactor Coil for use with DILM115, DILM170, DILMP125 - DILMP200, DILM150
- RS Stock No.:
- 255-832
- Mfr. Part No.:
- 230111 DILM150-XSP(RAC120)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.48
(exc. VAT)
€172.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.48 |
*price indicative
- RS Stock No.:
- 255-832
- Mfr. Part No.:
- 230111 DILM150-XSP(RAC120)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM115, DILM170, DILMP125 - DILMP200, DILM150 | |
| Standards/Approvals | UL File No.:E29096, CSA File No.:012528, CSA Class No.:2411-03, CE, IEC/EN 60947-4-1, UL, 3211-04, CSA-C22.2 No. 14-05, CSA, UL 508, UL Category Control No.:NLDX | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM115, DILM170, DILMP125 - DILMP200, DILM150 | ||
Standards/Approvals UL File No.:E29096, CSA File No.:012528, CSA Class No.:2411-03, CE, IEC/EN 60947-4-1, UL, 3211-04, CSA-C22.2 No. 14-05, CSA, UL 508, UL Category Control No.:NLDX | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is designed to enhance the functionality and efficiency of your low-voltage switching applications. Engineered for seamless integration, it supports 50/60 Hz operation with a versatile voltage range of 100 - 120 V AC. The innovative tool-less plug connection simplifies installation, ensuring that users can easily set up their devices. Suitable for a variety of Eaton Moeller series products such as DILM115, DILM150, and DILM170, this coil exemplifies reliability and performance. Constructed to meet rigorous standards, it is ideal for industrial environments, providing dependable service under challenging conditions while maintaining compliance with relevant certifications. Whether you are upgrading existing systems or embarking on new installations, this replacement coil is engineered to meet your operational needs.
Tool-less plug connection for hassle-free installation
Designed for both 100 – 120 V AC operation
Compatible with various Eaton Moeller series products
Robust construction ensures durability in industrial applications
Meets stringent safety and quality standards
Related links
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
