Eaton DILM Contactor Coil for use with DILM32, DILM38, DILM25, DILM17

Subtotal (1 unit)*

€34.46

(exc. VAT)

€42.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.46

*price indicative

RS Stock No.:
256-879
Mfr. Part No.:
281130 DILM32-XSP(24V50HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM32, DILM38, DILM25, DILM17

Standards/Approvals

UL 508, CSA-C22.2 No. 14-05, CE, 3211-04 UL E29096, UL, IEC/EN 60947-4-1, CSA 012528, UL NLDX, CSA Class No.:2411-03, CSA

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller DILM series replacement coil is designed for reliability and efficiency, providing an essential solution for your electrical control needs. With its tool-less plug connection and compatibility with various DILM models, this product ensures seamless integration into your existing systems. Its robust design guarantees smooth operation even under challenging environmental conditions, with an ambient operating temperature range that accommodates diverse applications. Equipped to handle voltages of 24 V at both 50 Hz and 60 Hz, this replacement coil stands as a testament to Eaton’s commitment to excellence in electrical equipment. The compact dimensions facilitate effortless installation, making it an ideal choice for those looking to enhance their machinery's performance without compromising on space.

Compatible with DILM17, DILM25, DILM32, and DILM38 models

Tool-less plug connection simplifies installation and maintenance

Compact dimensions enhance adaptability in various setups

Designed to operate efficiently in extreme temperatures ranging from -25 °C to 60 °C

Meets stringent IEC/EN standards for reliable performance

Robust construction withstands mechanical impact and ensures longevity

Supports a wide range of voltage inputs, improving versatility in applications

Minimises the risk of electric shock with comprehensive design safeguards

Conforms to international safety certifications like CSA and UL

Optimised thermal stability ensures consistent functionality under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy