Eaton Contactor Coil for use with DILM32, DILM38, DILM25, DILM17

Subtotal (1 unit)*

€93.84

(exc. VAT)

€115.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.84

*price indicative

RS Stock No.:
258-055
Mfr. Part No.:
281157 DILM32-XSP(RDC130)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM32, DILM38, DILM25, DILM17

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Replacement coil represents a breakthrough in efficient control solutions for industrial applications. Engineered with a tool-less plug connection, this coil ensures seamless installation and maintenance, significantly reducing downtime. Designed for DC operation with a rated voltage supply ranging from 110 to 130 V, it achieves optimal performance with DILM series contactors, including DILM17, DILM25, and DILM38.

DC operation ensures stable performance for a variety of control tasks

Designed to work effectively in extreme temperature conditions

Compliant with international certifications for safety and reliability

Compact dimensions facilitate integration into tight spaces within control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy