Eaton DILM Contactor Coil for use with DILM72, DILM65, DILM50, DILM40
- RS Stock No.:
- 257-056
- Mfr. Part No.:
- 281173 DILM65-XSP(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 257-056
- Mfr. Part No.:
- 281173 DILM65-XSP(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM72, DILM65, DILM50, DILM40 | |
| Standards/Approvals | CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM72, DILM65, DILM50, DILM40 | ||
Standards/Approvals CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is engineered for seamless integration within Eaton's Moeller series, ensuring reliable performance in AC applications. Designed for versatility, this coil operates effectively at both 400 V 50 Hz and 440 V 60 Hz, catering to a variety of electrical needs. Its tool less plug connection simplifies installation, making it an ideal choice for users seeking efficiency without compromise. With robust construction and compliance to CE standards, this product guarantees durability and safety across a range of industrial environments. Whether used with DILM40, DILM50, DILM65, or DILM72 contactors, the DILM65-XSP excels in delivering dependable service, even under challenging conditions.
Tool-less plug connection facilitates easier installation
Durable design ensures long-lasting performance
Compatible with multiple contactor models for added versatility
Operates efficiently across standard voltage ranges
Complies with CE standards for enhanced safety assurances
Optimised for use in various industrial applications
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton Contactor Coil for use with DILM72 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
