Eaton DILM Contactor Coil for use with DILM65, DILM40, DILM72, DILM50

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
257-055
Mfr. Part No.:
281160 DILM65-XSP(24V50HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM65, DILM40, DILM72, DILM50

Standards/Approvals

UL Category Control No.:NLDX, UL, CE, 3211-04, CSA Class No.:2411-03, CSA File No.:012528, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL File No.:E29096, UL 508

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton replacement coil is a cutting-edge component designed for seamless integration with Eaton's Moeller series. Engineered for efficiency and reliability, this tool-less plug connection device operates at 24V 50Hz AC and is compatible with models DILM40, DILM50, DILM65, and DILM72. With a compact size and lightweight design, it optimises space on your machinery while ensuring outstanding performance across various applications. This coil not only meets industry standards but has also undergone rigorous testing to guarantee durability in diverse climatic conditions, making it suitable for a global market. Elevate your systems' responsiveness and reliability with this essential accessory that embodies innovation and practicality.

Tool-less plug connection for easy installation

Compatible with multiple models for versatile use

Designed to operate effectively in a wide temperature range

Lightweight construction simplifies handling and installation

Proven reliability through extensive design verification processes

Meets stringent safety and electromagnetic compatibility standards

Optimised for seamless integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy