Eaton DILM Contactor Connector for use with DILM40-65
- RS Stock No.:
- 257-064
- Mfr. Part No.:
- 281226 DILM150-XVB
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.81 | €2.081 |
*price indicative
- RS Stock No.:
- 257-064
- Mfr. Part No.:
- 281226 DILM150-XVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Connector | |
| Accessory Type | Connecting Bridge | |
| For Use With | DILM40-65 | |
| Standards/Approvals | CSA File No.:012528 UL File No.:E29184 CSA CSA Class No.:3211-03 CSA-C22.2 No. 14-05 UL 508 UL Category Control No.:NKCR CE IEC/EN 60947-4-1 UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Connector | ||
Accessory Type Connecting Bridge | ||
For Use With DILM40-65 | ||
Standards/Approvals CSA File No.:012528 UL File No.:E29184 CSA CSA Class No.:3211-03 CSA-C22.2 No. 14-05 UL 508 UL Category Control No.:NKCR CE IEC/EN 60947-4-1 UL | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM connector is designed to seamlessly link contactor relays within the DILM40-65 range. Crafted with precision, this connector ensures optimal performance and reliability in diverse applications. Its compact design, with a minimal depth, makes it an ideal choice for confined spaces, while its robust construction guarantees longevity even in challenging environments. With a strong commitment to safety and compliance, this connector meets rigorous industry standards, providing peace of mind in every installation. It's not just a connector; it's a critical component for sophisticated control systems, ensuring that operations run smoothly and efficiently. Experience enhanced functionality with this reliable accessory that transforms your electrical configurations into a well-orchestrated system, ensuring that your machinery operates at peak performance.
Designed to link contactor relays seamlessly
Compact form ensures compatibility in tight spaces
Robust construction for improved durability
Complies with stringent safety and performance standards
Optimises electrical configurations for enhanced operation
Supports smooth and efficient relaying functions
Ideal for a diverse range of industrial applications
Related links
- Eaton DILM Parallel Link for use with DILM40-65
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
