Eaton DILM Contactor Coil for use with DILM170, DILM115, DILM150
- RS Stock No.:
- 255-835
- Mfr. Part No.:
- 230117 DILM150-XSP(RDC130)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€207.96
(exc. VAT)
€255.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.96 |
*price indicative
- RS Stock No.:
- 255-835
- Mfr. Part No.:
- 230117 DILM150-XSP(RDC130)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM170, DILM115, DILM150 | |
| Standards/Approvals | CSA-C22.2 No. 14-05, 3211-04 CE, CSA Class No.:2411-03, CSA 012528, CSA, UL E29096, UL, IEC/EN 60947-4-1, UL NLDX, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM170, DILM115, DILM150 | ||
Standards/Approvals CSA-C22.2 No. 14-05, 3211-04 CE, CSA Class No.:2411-03, CSA 012528, CSA, UL E29096, UL, IEC/EN 60947-4-1, UL NLDX, UL 508 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil stands out in its class with an exceptional tool-less plug connection design, making installation a breeze for professionals. Designed to operate within a voltage range of 110 to 130 V DC, it showcases compatibility with various DILM models including DILM115 and DILM170. Engineered to meet high standards, this coil not only enhances operational efficiency but also ensures reliability in demanding environments. With robust certifications such as UL and CE, you can trust that this product adheres to stringent safety and performance regulations. Its compact dimensions and significant power handling capability make it an indispensable choice for those seeking to enhance their electrical systems while maintaining a streamlined setup.
Tool-less installation streamlines the setup process
Compatible with multiple DILM models for versatile applications
Designed for superior performance in tough environments
Meets rigorous safety certifications for peace of mind
Compact dimensions allow for efficient use of space
Reliable operation ensures minimal downtime in electrical systems
Related links
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILM170 DILM115
