Eaton DILM Contactor Coil for use with DILM65, DILM50, DILM40, DILM72
- RS Stock No.:
- 258-028
- Mfr. Part No.:
- 281177 DILM65-XSP(110V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-028
- Mfr. Part No.:
- 281177 DILM65-XSP(110V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM65, DILM50, DILM40, DILM72 | |
| Standards/Approvals | UL File No.:E29096, UL, CE, CSA, 3211-04 UL 508, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA Class No.:2411-03, CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM65, DILM50, DILM40, DILM72 | ||
Standards/Approvals UL File No.:E29096, UL, CE, CSA, 3211-04 UL 508, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLDX, CSA Class No.:2411-03, CSA-C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil is an exceptional component designed for robust performance in industrial settings. Featuring a tool-less plug connection, it delivers 110V operation at both 50 and 60 Hz, ensuring seamless compatibility with a range of Eaton contactors, including models DILM40, DILM50, DILM65, and DILM72. Crafted with precision, this replacement coil meets rigorous product standards for thermal stability and corrosion resistance, making it a reliable choice for demanding environments. With a compact design, it is easy to install and integrate into existing setups, helping to enhance operational efficiency. The coil's cutting-edge engineering provides consistent and dependable performance, crucial for maintaining the integrity of your electrical system. Ideal for applications requiring high reliability, this accessory is essential for ensuring the smooth functioning of your switching and controlling systems.
Tool-less plug connection simplifies installation and maintenance
Designed for use with multiple Eaton contactor models for versatility
Robust design ensures reliable performance in challenging environments
Thermal stability verification guarantees safe operation under various conditions
Compact dimensions facilitate easy integration into existing systems
Corrosion-resistant construction enhances longevity and durability
AC voltage compatibility ensures broad usage across different applications
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
