Eaton Contactor Coil for use with DILM65, DILM50, DILM40, DILM72
- RS Stock No.:
- 258-058
- Mfr. Part No.:
- 281169 DILM65-XSP(190V50HZ,220V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-058
- Mfr. Part No.:
- 281169 DILM65-XSP(190V50HZ,220V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM65, DILM50, DILM40, DILM72 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM65, DILM50, DILM40, DILM72 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil offers an innovative solution for seamless integration into various electrical systems. Designed for tool-less plug connections, this product operates efficiently at dual voltages of 190 V (50 Hz) and 220 V (60 Hz). The robust design ensures compatibility with a range of contactors, including DILM40, DILM50, DILM65, and DILM72, enhancing versatility in deployment. With rigorous certifications, including IEC/EN 60947-4-1, it meets stringent industry standards, ensuring reliability and safety. Ideal for both new installations and upgrades, this replacement coil is engineered to endure rugged environmental conditions, catering to diverse operational requirements. Its compact dimensions further allow for space-saving arrangements without compromising performance.
Compatible with a variety of Eaton Moeller contactors
Offers easy tool-less installation for user convenience
Designed to operate effectively under both AC voltage types
Constructed to withstand extreme ambient temperatures
Meets several international safety and performance certifications
Designed for reliable performance in demanding industrial environments
Compact design optimises space in control panels
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton Contactor Coil for use with DILM72 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
