Eaton Contactor Coil for use with DILM65, DILM72, DILM40, DILM50
- RS Stock No.:
- 258-056
- Mfr. Part No.:
- 281161 DILM65-XSP(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-056
- Mfr. Part No.:
- 281161 DILM65-XSP(48V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM65, DILM72, DILM40, DILM50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM65, DILM72, DILM40, DILM50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is designed to enhance connectivity and performance in a wide range of applications. With its tool-less plug connection, it ensures a hassle-free installation process, allowing for seamless integration into existing systems. Engineered for 48V 50Hz AC use, this coil is compatible with multiple models within the DILM series, ensuring reliability and efficiency. The product demonstrates exceptional design verification under rigorous standards, making it an essential component for operation in demanding environments. Its compact dimensions, along with certifications from CSA and UL, affirm its adherence to high safety and performance benchmarks, making it suitable for both industrial and commercial use.
Tool-less plug connection simplifies installation
Designed for compatibility with various DILM models
Compact dimensions cater to space-constrained setups
Robust construction ensures lasting performance in tough conditions
Adheres to multiple international safety and performance certifications
Supported by extensive resources for installation and assurance
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton Contactor Coil for use with DILM72 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM72
- Eaton Contactor Coil for use with DILM40 DILM72, DILM50
- Eaton Contactor Coil for use with DILM40 DILM65 DILM72, DILMP63
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
