Eaton DILM Contactor Coil for use with DILMP63, DILM50, DILMP80, DILM40, DILM72, DILM65
- RS Stock No.:
- 259-408
- Mfr. Part No.:
- 281162 DILM65-XSP(240V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 259-408
- Mfr. Part No.:
- 281162 DILM65-XSP(240V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILMP63, DILM50, DILMP80, DILM40, DILM72, DILM65 | |
| Standards/Approvals | UL 508, CSA, UL, CSA File No.:012528, CSA Class No.:2411-03, UL Category Control No.:NLDX, CE, IEC/EN 60947-4-1, UL File No.:E29096, CSA-C22.2 No. 14-05, 3211-04 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILMP63, DILM50, DILMP80, DILM40, DILM72, DILM65 | ||
Standards/Approvals UL 508, CSA, UL, CSA File No.:012528, CSA Class No.:2411-03, UL Category Control No.:NLDX, CE, IEC/EN 60947-4-1, UL File No.:E29096, CSA-C22.2 No. 14-05, 3211-04 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil is an essential component for enhancing the efficiency of contactor systems. This innovative coil integrates a tool-less plug connection, simplifying installation and ensuring a secure fit that limits downtime. With its robust design, the coil operates effectively at 240 V 50 Hz AC, making it a reliable choice for various applications. It is specifically engineered to be compatible with Eaton's range of contactors, including models DILM40, DILM50, DILM65, DILM72, DILMP63, and DILMP80. The coils high operational flexibility is complemented by its ability to withstand ambient temperatures ranging from -25 °C to 60 °C, making it suitable for diverse environments. Designed to meet rigorous safety standards, this replacement coil ensures both reliability and peak performance in industrial settings.
Designed for seamless compatibility with multiple Eaton contactor models
Tool-less plug connection reduces installation time and effort
Operates effectively under a wide range of ambient temperatures
Engineered to meet stringent safety and performance standards
Lightweight construction aids in easy handling and installation
Ideal for enhancing the operational efficiency of industrial systems
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM50
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
