Eaton Contactor Coil for use with DILM40, DILM50, DILM65, DILMP80, DILM72, DILMP63
- RS Stock No.:
- 258-061
- Mfr. Part No.:
- 281175 DILM65-XSP(24V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-061
- Mfr. Part No.:
- 281175 DILM65-XSP(24V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM40, DILM50, DILM65, DILMP80, DILM72, DILMP63 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM40, DILM50, DILM65, DILMP80, DILM72, DILMP63 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is designed to enhance the functionality of your Eaton Moeller switching systems. This innovative product provides a tool-less plug-in connection, ensuring seamless installation and reliability. Engineered for versatility, it operates at 24 V with compatibility for both 50 and 60 Hz AC environments. Ideal for a range of applications, this replacement coil is suitable for use with a variety of contactors, offering flexibility and ease of maintenance. With a compact design and robust performance specifications, it caters to the demands of modern industrial setups, reinforcing Eatons commitment to quality and efficiency in electrical engineering.
Equipped with a tool-less plug connection for hassle-free installation
Offers compatibility across multiple Eaton Moeller series contactors
Designed for both 50 Hz and 60 Hz operational flexibility
Robust construction ensures reliability in diverse environmental conditions
Lightweight and compact dimensions allow for efficient use of space
Complies with international safety and quality standards
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton Contactor Coil for use with DILM65 DILM40, DILM72
