Schneider Electric TeSyS G Contactor for use with TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting

Subtotal (1 unit)*

€122.70

(exc. VAT)

€150.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.70

*price indicative

RS Stock No.:
429-269
Mfr. Part No.:
LA9G3653
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Accessory Type

Mounting Base

For Use With

TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting below contactor LC1G630-800

Standards/Approvals

CSA C22.2 No 60947-1, GB/T 14048, EN/IEC 60947-1, RoHS, REACH, UL 60947-1

Series

TeSyS G

COO (Country of Origin):
CN
The Schneider Electric Mounting base for TeSys LR9G630 align with LC1G630-G800. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. It is a green premium compliant product.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy