Schneider Electric TeSyS G Cover for use with 3 Pole Giga Electronic Overload Relay LC1G115-800

Subtotal (1 unit)*

€7.58

(exc. VAT)

€9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.58

*price indicative

RS Stock No.:
249-4689
Mfr. Part No.:
LA9G3707
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Accessory Type

Lug Cover

For Use With

3 Pole Giga Electronic Overload Relay LC1G115-800

Standards/Approvals

conforming to IEC 60529, GB/T 14048.4, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3707


These accessories are lug cover for TeSys Giga 115-800 contactor. It is used to 3 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It could be assembled by coupling. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric lug covers are used along with IP20 terminal shrouds and star-delta, reverser and changeover connection kit assemblies to improve insulation of the coupling bars and achieve IP20 for the complete assembly.

Supplied in a set of 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy