Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 22 A, 5.5 kW, 3NO/1NC, 690 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
154-814
Mfr. Part No.:
3RT2017-4AR62
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

22 A

Power Rating

5.5 kW

Range

SIRIUS

Series

3RT2

Normal State Configuration

3NO/1NC

COO (Country of Origin):
DE
The Siemens Power Contactor offers reliable control for high currents and voltages in industrial applications. Its versatile design supports various functions and ensures durability and performance over a long service life. Compliant with international standards, it guarantees safe and effective operation in demanding conditions.

Optimized for 3 pole configurations
Includes auxiliary contacts
Robust temperature range
Up to 30 million operating cycles
Compliant with IEC standards
Compact for DIN rail installation
Low power loss
Wide voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy