Helukabel OZ-500 Cable, 2 Cores, 2.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 674-666
- Mfr. Part No.:
- 11277
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€397.76
(exc. VAT)
€489.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €397.76 | €3.978 |
*price indicative
- RS Stock No.:
- 674-666
- Mfr. Part No.:
- 11277
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for versatile use in various applications, including tool machinery and conveyor systems. Highly flame retardant, this cable ensures safety in demanding environments, thanks to its Halogen free insulation that significantly reduces harmful emissions. With a temperature range of -25°C to +70°C, this flexible cable is suitable for both fixed installations and applications requiring occasional movement. Features such as a robust copper wire construction and optimal lay lengths contribute to its reliability and performance. This product is particularly suited for harsh conditions, offering lasting durability and peace of mind for users in industrial settings.
Halogen free materials provide superior safety by minimising harmful emissions
Optimised for a temperature range of -25°C to +70°C, ensuring adaptability to various environments
Flame retardant characteristics enhance safety in potentially hazardous situations
The cable's flexible design is Ideal for installations involving occasional movement
Constructed with finely stranded copper wire for enhanced electrical conductivity
Core insulation is MADE from high-quality Halogen free polymer for added durability
Suitable for wet, damp, or dry locations, making it exceptionally versatile
Compliance with stringent industrial standards assures reliability and trustworthiness
Related links
- Helukabel OZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 HMH Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
