Helukabel Y-CY-JB Cable, 5 Cores, 2.5mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,392.72

(exc. VAT)

€1,713.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,392.72€13.927

*price indicative

RS Stock No.:
674-827
Mfr. Part No.:
16140
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

Y-CY-JB

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

14.4mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for flexible applications that require medium mechanical stress without tensile strain or forced movement control in dry environments. This cable, featuring a transparent PVC outer sheath, serves as an excellent connection and control cable in the fields of measurement, control technology, and machine tool construction. With its superior electromagnetic compatibility (EMC) properties, it enhances signal integrity and reliability in electronics, ensuring optimal performance in various applications. The robust PVC inner sheath further bolsters mechanical load capacity, making it an Ideal choice for applications where both durability and flexibility are paramount.

Transparent PVC outer sheath ensures optical effectiveness

Robust PVC inner sheath enhances the mechanical strength of the cable

Copper wire finely stranded offers excellent conductivity

Braided screen of tinned copper wires ensures high screening density for interference-free signal transmission

Suitable for a wide temperature range from -15°C to +80°C in flexible use

Flame-retardant properties comply with strict safety standards

Core insulation MADE from Special-PVC increases overall cable durability

Available with protective conductor for safe installation

Cores are colour coded for easy identification and installation

Designed for effective use in dry rooms not suitable for outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy