Helukabel Y-CY-JB Cable, 4 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-307
- Mfr. Part No.:
- 16135
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€645.06
(exc. VAT)
€793.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €645.06 | €6.451 |
*price indicative
- RS Stock No.:
- 675-307
- Mfr. Part No.:
- 16135
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JB | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JB | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is engineered for intricate applications requiring flexibility and robust mechanical strength. Designed to meet stringent standards, this cable features a transparent PVC inner sheath for added durability and visibility. With a temperature range of -15°C to +80°C for flexible installations, and a nominal voltage of 600/1000 V, it is suitable for various environments including machine and production line setups. The cable's intricate construction ensures effective electromagnetic compatibility, making it Ideal for signal transmission in sensitive electronic applications. Enhance your project's performance and reliability with this high-quality cable that melds resilience with superior signal integrity.
Flexible applications with medium mechanical stress are facilitated
The cable is largely resistant to oil, ensuring longevity in diverse environments
Flame retardant properties guarantee enhanced safety in industrial settings
High screening density ensures interference-free signal transmission
Copper wire construction improves conductivity and overall performance
Special-PVC core insulation provides excellent electrical properties
Transparent outer sheath offers visibility of the copper Brad
Cores are identified according to JB/OB colour codes for ease of installation
Optimal lay lengths of stranded cores enhance electrical efficiency
Mechanically robust design suitable for dry rooms, ensuring versatility
Related links
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
