Helukabel Y-CY-JB Cable, 5 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-156
- Mfr. Part No.:
- 16136
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,001.68
(exc. VAT)
€1,232.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,001.68 | €10.017 |
*price indicative
- RS Stock No.:
- 675-156
- Mfr. Part No.:
- 16136
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JB | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JB | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control and connection cable designed for flexible applications in various industrial environments. This cable excels in providing reliable signal transmission while maintaining mechanical resilience, making it Ideal for use in machines, conveyor systems, and control technology. With a temperature range of -15°C to +80°C for flexible applications, it ensures consistent performance in diverse operating conditions. The transparent PVC outer sheath offers added visibility of the inner components, while the fine-stranded copper wires guarantee high flexibility and adaptability in demanding setups. This cable meets stringent EMC standards, ensuring minimal electromagnetic interference and promoting efficient operation in sensitive electronic circuits.
Designed for flexible applications with medium mechanical stress
Temperature range suitable for both flexible and fixed installations
Flame retardant properties in compliance with international standards
Tinned copper braid for improved electromagnetic shielding
Inner sheath MADE of PVC to enhance mechanical load capacity
Cores stranded with optimal lay lengths for efficient signal transmission
Transparent outer sheath allows for visibility of cable structure
Suitable for dry environments, not recommended for outdoor use
Constructed with cadmium-free materials that do not harm lacquer wetting properties
Available in various core configurations for versatile applications
Related links
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
